Similar
Direct

IPS65R600E6AKMA1 | |
|---|---|
DigiKey Part Number | IPS65R600E6AKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPS65R600E6AKMA1 |
Description | MOSFET N-CH 650V 7.3A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.3A (Tc) 63W (Tc) Through Hole PG-TO251-3-11 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 210µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO251-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 2.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPS70R600P7SAKMA1 | Infineon Technologies | 21 | 448-IPS70R600P7SAKMA1-ND | €1.08000 | Similar |
| IXTU8N70X2 | IXYS | 64 | IXTU8N70X2-ND | €4.61000 | Direct |



