IPP50R350CPXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.468
Unit Price: €1.90000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 863
Unit Price: €2.54000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.719
Unit Price: €2.63000
Datasheet

Similar


Vishay Siliconix
In Stock: 732
Unit Price: €3.40000
Datasheet

Similar


IXYS
In Stock: 832
Unit Price: €5.34000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €5.94000
Datasheet

Similar


STMicroelectronics
In Stock: 843
Unit Price: €1.57000
Datasheet

Similar


STMicroelectronics
In Stock: 1.322
Unit Price: €4.58000
Datasheet

Similar


STMicroelectronics
In Stock: 887
Unit Price: €4.68000
Datasheet

Similar


STMicroelectronics
In Stock: 433
Unit Price: €3.57000
Datasheet
N-Channel 550 V 10A (Tc) 89W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP50R350CPXKSA1

DigiKey Part Number
IPP50R350CPXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP50R350CPXKSA1
Description
MOSFET N-CH 550V 10A TO220-3
Customer Reference
Detailed Description
N-Channel 550 V 10A (Tc) 89W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
350mOhm @ 5.6A, 10V
Vgs(th) (Max) @ Id
3.5V @ 370µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1020 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes