Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPP50R250CPHKSA1 | |
|---|---|
DigiKey Part Number | IPP50R250CPHKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP50R250CPHKSA1 |
Description | MOSFET N-CH 500V 13A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 13A (Tc) 114W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 520µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1420 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 114W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 7.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP50R140CPXKSA1 | Infineon Technologies | 158 | IPP50R140CPXKSA1-ND | €4.17000 | Direct |
| IRF830APBF | Vishay Siliconix | 1.719 | IRF830APBF-ND | €2.63000 | Similar |
| IRFBC30APBF | Vishay Siliconix | 732 | IRFBC30APBF-ND | €3.40000 | Similar |
| RJK5014DPP-A0#T2 | Renesas Electronics Corporation | 0 | 559-RJK5014DPP-A0#T2-ND | €4.44000 | Similar |
| STP18N55M5 | STMicroelectronics | 768 | 497-10963-5-ND | €3.43000 | Similar |





