Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPP093N06N3GXKSA1 | |
|---|---|
DigiKey Part Number | IPP093N06N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP093N06N3GXKSA1 |
Description | MOSFET N-CH 60V 50A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 71W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP093N06N3GXKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 34µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.3mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF1010EZPBF | Infineon Technologies | 1.327 | IRF1010EZPBF-ND | €1.95000 | Similar |
| IRF1018EPBF | Infineon Technologies | 4.698 | IRF1018EPBF-ND | €1.38000 | Similar |
| IRF3205PBF | Infineon Technologies | 0 | IRF3205PBF-ND | €1.99000 | Similar |
| IRL3705NPBF | Infineon Technologies | 3.354 | IRL3705NPBF-ND | €2.38000 | Similar |
| IRF60B217 | Rochester Electronics, LLC | 645 | 2156-IRF60B217-448-ND | €0.95190 | MFR Recommended |















