N-Channel 80 V 120A (Tc) 167W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP034N08N5AKSA1

DigiKey Part Number
448-IPP034N08N5AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP034N08N5AKSA1
Description
MOSFET N-CH 80V 120A TO220-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 167W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP034N08N5AKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 108µA
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6240 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.18000€3.18
50€1.60340€80.17
100€1.44980€144.98
500€1.18036€590.18
1.000€1.09382€1,093.82
2.000€1.02109€2,042.18
5.000€0.95828€4,791.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.18000
Unit Price with VAT:€3.81600