IPL65R210CFDAUMA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2.978
Unit Price: €2.89000
Datasheet
N-Channel 650 V 16.6A (Tc) 151W (Tc) Surface Mount PG-VSON-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL65R210CFDAUMA2

DigiKey Part Number
448-IPL65R210CFDAUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPL65R210CFDAUMA2
Description
MOSFET N-CH 650V 16.6A 4VSON
Customer Reference
Detailed Description
N-Channel 650 V 16.6A (Tc) 151W (Tc) Surface Mount PG-VSON-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
210mOhm @ 7.3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
151W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-VSON-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes