
IPI80N06S4L07AKSA2 | |
|---|---|
DigiKey Part Number | IPI80N06S4L07AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPI80N06S4L07AKSA2 |
Description | MOSFET N-CH 60V 80A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 79W (Tc) Through Hole PG-TO262-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPI80N06S4L07AKSA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5680 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 79W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO262-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 40µA |



