Direct




IPI45N06S409AKSA1 | |
|---|---|
DigiKey Part Number | IPI45N06S409AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI45N06S409AKSA1 |
Description | MOSFET N-CH 60V 45A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Tc) 71W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3785 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 71W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO262-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 45A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 34µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPI45N06S409AKSA2 | Rochester Electronics, LLC | 865.830 | 2156-IPI45N06S409AKSA2-ND | €1.13035 | Direct |


