
IPF017N08NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPF017N08NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPF017N08NF2SATMA1CT-ND - Cut Tape (CT) 448-IPF017N08NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF017N08NF2SATMA1 |
Description | TRENCH 40<-<100V PG-TO263-7 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 259A (Tc) 250W (Tc) Surface Mount PG-TO263-7-14 |
Datasheet | Datasheet |
EDA/CAD Models | IPF017N08NF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 194µA | |
Gate Charge (Qg) (Max) @ Vgs | 186 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8700 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-14 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.37000 | €4.37 |
| 10 | €2.89400 | €28.94 |
| 100 | €2.05710 | €205.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.62010 | €1,296.08 |
| 1.600 | €1.51820 | €2,429.12 |
| 2.400 | €1.47426 | €3,538.22 |
| Unit Price without VAT: | €4.37000 |
|---|---|
| Unit Price with VAT: | €5.24400 |

