
IPDQ65R060CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ65R060CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ65R060CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ65R060CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ65R060CFD7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 45A (Tc) 272W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ65R060CFD7XTMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 820µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3288 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 272W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-HDSOP-22-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 16.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.08000 | €5.08 |
| 10 | €3.89100 | €38.91 |
| 25 | €3.59320 | €89.83 |
| 100 | €3.26660 | €326.66 |
| 250 | €3.14152 | €785.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €2.96971 | €2,227.28 |
| 1.500 | €2.90072 | €4,351.08 |
| 2.250 | €2.86616 | €6,448.86 |
| Unit Price without VAT: | €5.08000 |
|---|---|
| Unit Price with VAT: | €6.09600 |

