
IPD90N06S4L03ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD90N06S4L03ATMA2TR-ND - Tape & Reel (TR) 448-IPD90N06S4L03ATMA2CT-ND - Cut Tape (CT) 448-IPD90N06S4L03ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N06S4L03ATMA2 |
Description | MOSFET N-CH 60V 90A TO252-31 |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90N06S4L03ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 90µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.46000 | €2.46 |
| 10 | €1.59300 | €15.93 |
| 100 | €1.09450 | €109.45 |
| 500 | €0.88130 | €440.65 |
| 1.000 | €0.83040 | €830.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.73863 | €1,846.58 |
| 5.000 | €0.69284 | €3,464.20 |
| 7.500 | €0.67843 | €5,088.22 |
| Unit Price without VAT: | €2.46000 |
|---|---|
| Unit Price with VAT: | €2.95200 |



