N-Channel 40 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90N04S402ATMA1

DigiKey Part Number
IPD90N04S402ATMA1TR-ND - Tape & Reel (TR)
IPD90N04S402ATMA1CT-ND - Cut Tape (CT)
IPD90N04S402ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD90N04S402ATMA1
Description
MOSFET N-CH 40V 90A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD90N04S402ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
9430 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
150W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-313
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.4mOhm @ 90A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 95µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NP90N04VLK-E1-AYRenesas Electronics Corporation5.000559-NP90N04VLK-E1-AYTR-ND€0.86845Similar
In-Stock: 2.372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.18000€2.18
10€1.39600€13.96
100€0.95200€95.20
500€0.76210€381.05
1.000€0.70107€701.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.63503€1,587.58
5.000€0.59424€2,971.20
7.500€0.57347€4,301.03
12.500€0.56986€7,123.25
Manufacturers Standard Package
Unit Price without VAT:€2.18000
Unit Price with VAT:€2.61600