IPD78CN10NGBUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 5.246
Unit Price: €1.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.355
Unit Price: €1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.761
Unit Price: €1.16000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.30494
Datasheet

Similar


STMicroelectronics
In Stock: 5.651
Unit Price: €1.69000
Datasheet

Similar


STMicroelectronics
In Stock: 3.535
Unit Price: €1.54000
Datasheet

Similar


STMicroelectronics
In Stock: 3.931
Unit Price: €1.60000
Datasheet
N-Channel 100 V 13A (Tc) 31W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 13A (Tc) 31W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD78CN10NGBUMA1

DigiKey Part Number
IPD78CN10NGBUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD78CN10NGBUMA1
Description
MOSFET N-CH 100V 13A TO252-3
Customer Reference
Detailed Description
N-Channel 100 V 13A (Tc) 31W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 12µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
716 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
31W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
78mOhm @ 13A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD78CN10NGATMA1Infineon Technologies5.246IPD78CN10NGATMA1CT-ND€1.07000Direct
DMN10H099SK3-13Diodes Incorporated1.355DMN10H099SK3-13DICT-ND€1.08000Similar
DMN10H100SK3-13Diodes Incorporated3.761DMN10H100SK3-13DICT-ND€1.16000Similar
RBE210N10R1SZN2#HB0Renesas Electronics Corporation0559-RBE210N10R1SZN2#HB0TR-ND€0.30494Similar
STD10NF10T4STMicroelectronics5.651497-3153-1-ND€1.69000Similar
Obsolete
This product is no longer manufactured. View Substitutes