
IPD60R280PFD7SAUMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R280PFD7SAUMA1TR-ND - Tape & Reel (TR) 448-IPD60R280PFD7SAUMA1CT-ND - Cut Tape (CT) 448-IPD60R280PFD7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R280PFD7SAUMA1 |
Description | MOSFET N-CH 600V 12A TO252-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 51W (Tc) Surface Mount PG-TO252-3-344 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R280PFD7SAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 656 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 51W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-344 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.14600 | €11.46 |
| 100 | €0.77320 | €77.32 |
| 500 | €0.61370 | €306.85 |
| 1.000 | €0.56240 | €562.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.50689 | €1,267.22 |
| 5.000 | €0.47259 | €2,362.95 |
| 7.500 | €0.45513 | €3,413.47 |
| 12.500 | €0.43855 | €5,481.88 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.14800 |









