Similar
Similar
Similar
Similar



IPD530N15N3GBTMA1 | |
|---|---|
DigiKey Part Number | IPD530N15N3GBTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD530N15N3GBTMA1 |
Description | MOSFET N-CH 150V 21A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 150 V 21A (Tc) 68W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 35µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 887 pF @ 75 V |
Part Status Obsolete | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 53mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD530N15N3GATMA1 | Infineon Technologies | 3.431 | IPD530N15N3GATMA1CT-ND | €1.76000 | Similar |
| FDD2572 | onsemi | 3.392 | FDD2572CT-ND | €2.63000 | Similar |
| FDD2582 | onsemi | 46 | FDD2582CT-ND | €1.61000 | Similar |
| FDD86252 | onsemi | 31.974 | FDD86252CT-ND | €1.91000 | Similar |
| PJD30N15_L2_00001 | Panjit International Inc. | 2.966 | 3757-PJD30N15_L2_00001CT-ND | €1.36000 | Similar |






