MFR Recommended
Similar

IPD50P03P4L11ATMA1 | |
|---|---|
DigiKey Part Number | IPD50P03P4L11ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD50P03P4L11ATMA1 |
Description | MOSFET P-CH 30V 50A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Mfr | Vgs (Max) +5V, -16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3770 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 58W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 85µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50P03P4L11ATMA2 | Infineon Technologies | 17.850 | 448-IPD50P03P4L11ATMA2CT-ND | €1.44000 | MFR Recommended |
| PJD50P04-AU_L2_000A1 | Panjit International Inc. | 1.984 | 3757-PJD50P04-AU_L2_000A1CT-ND | €1.44000 | Similar |



