IPD220N06L3GBTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6.918
Unit Price: €1.10000
Datasheet

Similar


Infineon Technologies
In Stock: 34.669
Unit Price: €1.39000
Datasheet

Similar


Infineon Technologies
In Stock: 43.898
Unit Price: €1.61000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €1.75000
Datasheet

Similar


STMicroelectronics
In Stock: 5.931
Unit Price: €1.70000
Datasheet

Similar


STMicroelectronics
In Stock: 47.652
Unit Price: €1.85000
Datasheet

Similar


STMicroelectronics
In Stock: 4.161
Unit Price: €1.68000
Datasheet
N-Channel 60 V 30A (Tc) 36W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 30A (Tc) 36W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD220N06L3GBTMA1

DigiKey Part Number
IPD220N06L3GBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD220N06L3GBTMA1
Description
MOSFET N-CH 60V 30A TO252-3
Customer Reference
Detailed Description
N-Channel 60 V 30A (Tc) 36W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD220N06L3GBTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 11µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
36W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes