N-Channel 80 V 73A (Tc) 100W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 73A (Tc) 100W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD096N08N3GATMA1

DigiKey Part Number
IPD096N08N3GATMA1TR-ND - Tape & Reel (TR)
IPD096N08N3GATMA1CT-ND - Cut Tape (CT)
IPD096N08N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD096N08N3GATMA1
Description
MOSFET N-CH 80V 73A TO252-3
Customer Reference
Detailed Description
N-Channel 80 V 73A (Tc) 100W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD096N08N3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 46µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2410 pF @ 40 V
Part Status
Last Time Buy
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.6mOhm @ 46A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD055N08NF2SATMA1Infineon Technologies904448-IPD055N08NF2SATMA1CT-ND€2.17000MFR Recommended
DMT10H010LK3-13Diodes Incorporated6.099DMT10H010LK3-13DICT-ND€1.89000Similar
FDD86369onsemi6.469FDD86369OSCT-ND€2.18000Similar
STD85N10F7AGSTMicroelectronics18.289497-16516-1-ND€2.27000Similar
In-Stock: 2.316
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/09/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.61000€1.61
10€1.02100€10.21
100€0.68740€68.74
500€0.54448€272.24
1.000€0.50718€507.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.50718€1,267.95
Manufacturers Standard Package
Unit Price without VAT:€1.61000
Unit Price with VAT:€1.93200