


IPD068N10N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD068N10N3GATMA1TR-ND - Tape & Reel (TR) IPD068N10N3GATMA1CT-ND - Cut Tape (CT) IPD068N10N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD068N10N3GATMA1 |
Description | MOSFET N-CH 100V 90A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD068N10N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4910 pF @ 50 V |
Part Status Not For New Designs | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.8mOhm @ 90A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 10 | €1.65800 | €16.58 |
| 100 | €1.14180 | €114.18 |
| 500 | €0.92094 | €460.47 |
| 1.000 | €0.87526 | €875.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.77320 | €1,933.00 |
| 5.000 | €0.72580 | €3,629.00 |
| 7.500 | €0.71508 | €5,363.10 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.08400 |














