IPD04N03LA G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2.393
Unit Price: €1.19000
Datasheet
N-Channel 25 V 50A (Tc) 115W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD04N03LA G

DigiKey Part Number
IPD04N03LAGINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD04N03LA G
Description
MOSFET N-CH 25V 50A TO252-3
Customer Reference
Detailed Description
N-Channel 25 V 50A (Tc) 115W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5199 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes