Parametric Equivalent

IPD040N03LGBTMA1 | |
|---|---|
DigiKey Part Number | IPD040N03LGBTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD040N03LGBTMA1 |
Description | MOSFET N-CH 30V 90A TO252-31 |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 79W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.35662 | €891.55 |
| 5.000 | €0.33086 | €1,654.30 |
| 7.500 | €0.31773 | €2,382.97 |
| 12.500 | €0.31358 | €3,919.75 |
| Unit Price without VAT: | €0.35662 |
|---|---|
| Unit Price with VAT: | €0.42794 |


