N-Channel 60 V 90A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 90A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD025N06NATMA1

DigiKey Part Number
IPD025N06NATMA1TR-ND - Tape & Reel (TR)
IPD025N06NATMA1CT-ND - Cut Tape (CT)
IPD025N06NATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD025N06NATMA1
Description
MOSFET N-CH 60V 90A TO252-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD025N06NATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
2.8V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.57000€2.57
10€1.66200€16.62
100€1.14410€114.41
500€0.92288€461.44
1.000€0.87747€877.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.77491€1,937.27
5.000€0.72742€3,637.10
7.500€0.71689€5,376.68
Manufacturers Standard Package
Unit Price without VAT:€2.57000
Unit Price with VAT:€3.08400