IPB60R120C7ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 999
Unit Price: €5.24000
Datasheet
N-Channel 600 V 19A (Tc) 92W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB60R120C7ATMA1

DigiKey Part Number
IPB60R120C7ATMA1TR-ND - Tape & Reel (TR)
IPB60R120C7ATMA1CT-ND - Cut Tape (CT)
IPB60R120C7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB60R120C7ATMA1
Description
MOSFET N-CH 600V 19A TO263-3
Customer Reference
Detailed Description
N-Channel 600 V 19A (Tc) 92W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB60R120C7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
120mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
4V @ 390µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
92W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.950 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37.950In Stock
Ships from Rochester Electronics, LLC