N-Channel 80 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB020N08N5ATMA1

DigiKey Part Number
IPB020N08N5ATMA1TR-ND - Tape & Reel (TR)
IPB020N08N5ATMA1CT-ND - Cut Tape (CT)
IPB020N08N5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB020N08N5ATMA1
Description
MOSFET N-CH 80V 120A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB020N08N5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 208µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
166 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
12100 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.69000€4.69
10€3.12000€31.20
100€2.22720€222.72
500€1.98694€993.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.72437€1,724.37
2.000€1.62331€3,246.62
Manufacturers Standard Package
Unit Price without VAT:€4.69000
Unit Price with VAT:€5.62800