
IMBG65R020M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG65R020M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG65R020M2HXTMA1CT-ND - Cut Tape (CT) 448-IMBG65R020M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R020M2HXTMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 91A (Tc) 326W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 9.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 18 V |
Series | Vgs (Max) +23V, -7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2038 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 326W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO263-7-12 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 46.9A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.98000 | €11.98 |
| 10 | €8.37600 | €83.76 |
| 100 | €6.86380 | €686.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.60764 | €5,607.64 |
| Unit Price without VAT: | €11.98000 |
|---|---|
| Unit Price with VAT: | €14.37600 |

