10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional ( -36dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM66D130AXTMA1

DigiKey Part Number
448-IM66D130AXTMA1TR-ND - Tape & Reel (TR)
448-IM66D130AXTMA1CT-ND - Cut Tape (CT)
448-IM66D130AXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IM66D130AXTMA1
Description
MEMS GROWTH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
66dB
Manufacturer
Infineon Technologies
Voltage - Rated
1.8 V
Series
Voltage Range
1.62 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.4 mA
Part Status
Active
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Digital, PDM
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Direction
Omnidirectional
Height (Max)
0.039" (0.99mm)
Frequency Range
10 Hz ~ 10 kHz
Shape
Rectangular
Sensitivity
-36dB ±1dB @ 94dB SPL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.39000€1.39
5€1.22400€6.12
10€1.16400€11.64
25€1.09400€27.35
50€1.04600€52.30
100€1.00200€100.20
500€0.91378€456.89
1.000€0.88093€880.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.81481€4,074.05
10.000€0.79018€7,901.80
Manufacturers Standard Package
Unit Price without VAT:€1.39000
Unit Price with VAT:€1.66800