IKW75N60TAFKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 240
Unit Price: €6.61000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 3.065
Unit Price: €7.52000
Datasheet
IGBT Trench Field Stop 600 V 80 A 428 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKW75N60TAFKSA1

DigiKey Part Number
IKW75N60TAFKSA1-ND
Manufacturer
Manufacturer Product Number
IKW75N60TAFKSA1
Description
IGBT TRENCH FS 600V 80A TO247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 80 A 428 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
225 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 75A
Power - Max
428 W
Switching Energy
4.5mJ
Input Type
Standard
Gate Charge
470 nC
Td (on/off) @ 25°C
33ns/330ns
Test Condition
400V, 75A, 5Ohm, 15V
Reverse Recovery Time (trr)
121 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes