IKP15N60TXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.786
Unit Price: €2.63000
Datasheet

Similar


STMicroelectronics
In Stock: 838
Unit Price: €2.63000
Datasheet
IGBT Trench Field Stop 600 V 30 A 130 W Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKP15N60TXKSA1

DigiKey Part Number
448-IKP15N60TXKSA1-ND
Manufacturer
Manufacturer Product Number
IKP15N60TXKSA1
Description
IGBT TRENCH FS 600V 30A TO220-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 30 A 130 W Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IKP15N60TXKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
570µJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
87 nC
Packaging
Tube
Td (on/off) @ 25°C
17ns/188ns
Part Status
Obsolete
Test Condition
400V, 15A, 15Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
34 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
30 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
45 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 15A
Supplier Device Package
PG-TO220-3-1
Power - Max
130 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGP10NB60SSTMicroelectronics1.786497-6733-5-ND€2.63000Similar
STGP10NB60SDSTMicroelectronics838497-STGP10NB60SD-ND€2.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes