IGBT Trench Field Stop 600 V 77 A 178 W Through Hole PG-TO247-3-AI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKFW90N60EH3XKSA1

DigiKey Part Number
448-IKFW90N60EH3XKSA1-ND
Manufacturer
Manufacturer Product Number
IKFW90N60EH3XKSA1
Description
IGBT TRENCH FS 600V 77A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 77 A 178 W Through Hole PG-TO247-3-AI
Datasheet
 Datasheet
EDA/CAD Models
IKFW90N60EH3XKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
2.65mJ (on), 1.3mJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
440 nC
Packaging
Tube
Td (on/off) @ 25°C
32ns/210ns
Part Status
Last Time Buy
Test Condition
400V, 75A, 5Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
107 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
77 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
300 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 75A
Supplier Device Package
PG-TO247-3-AI
Power - Max
178 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
Check for Additional Incoming Stock
Last Time Buy Date: 30/09/2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€10.38000€10.38
30€6.21400€186.42
120€5.30100€636.12
510€4.70665€2,400.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.38000
Unit Price with VAT:€12.45600