


IKD15N60RAATMA1 | |
|---|---|
DigiKey Part Number | IKD15N60RAATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IKD15N60RAATMA1 |
Description | IGBT TRENCH 600V 30A TO252-3 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 30 A 250 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 90 nC |
Series | Td (on/off) @ 25°C 16ns/183ns |
Packaging Tape & Reel (TR) | Test Condition 400V, 15A, 15Ohm, 15V |
Part Status Not For New Designs | Reverse Recovery Time (trr) 110 ns |
IGBT Type Trench | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 30 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Pulsed (Icm) 45 A | Supplier Device Package PG-TO252-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 15A | Base Product Number |
Power - Max 250 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.95763 | €2,394.07 |
| Unit Price without VAT: | €0.95763 |
|---|---|
| Unit Price with VAT: | €1.14916 |

