IHW40N135R3FKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 408
Unit Price: €4.28000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €18.70747
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €14.38867
Datasheet

Similar


IXYS
In Stock: 463
Unit Price: €10.01000
Datasheet

Similar


IXYS
In Stock: 493
Unit Price: €11.29000
Datasheet

Similar


IXYS
In Stock: 152
Unit Price: €9.85000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €11.69000
Datasheet

Similar


IXYS
In Stock: 324
Unit Price: €12.49000
Datasheet
IGBT Trench 1350 V 80 A 429 W Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench 1350 V 80 A 429 W Through Hole PG-TO247-3
PG-TO247-3

IHW40N135R3FKSA1

DigiKey Part Number
IHW40N135R3FKSA1-ND
Manufacturer
Manufacturer Product Number
IHW40N135R3FKSA1
Description
IGBT TRENCH 1350V 80A TO247-3
Customer Reference
Detailed Description
IGBT Trench 1350 V 80 A 429 W Through Hole PG-TO247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
2.5mJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Packaging
Tube
Gate Charge
365 nC
Part Status
Obsolete
Td (on/off) @ 25°C
-/343ns
IGBT Type
Trench
Test Condition
600V, 40A, 7.5Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1350 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.85V @ 15V, 40A
Supplier Device Package
PG-TO247-3
Power - Max
429 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHW40N135R5XKSA1Infineon Technologies408448-IHW40N135R5XKSA1-ND€4.28000Similar
IXGK50N120C3H1IXYS0IXGK50N120C3H1-ND€18.70747Similar
IXGX50N120C3H1IXYS0IXGX50N120C3H1-ND€14.38867Similar
IXYH30N120C3D1IXYS463IXYH30N120C3D1-ND€10.01000Similar
IXYH40N120B3D1IXYS493IXYH40N120B3D1-ND€11.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes