


IGW60N60H3FKSA1 | |
|---|---|
DigiKey Part Number | IGW60N60H3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW60N60H3FKSA1 |
Description | IGBT TRENCH 600V 80A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 80 A 416 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGW60N60H3FKSA1 Models |
Category | Switching Energy 2.1mJ (on), 1.13mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 375 nC |
Packaging Tube | Td (on/off) @ 25°C 27ns/252ns |
Part Status Active | Test Condition 400V, 60A, 6Ohm, 15V |
IGBT Type Trench | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 80 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 180 A | Supplier Device Package PG-TO247-3 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 60A | Base Product Number |
Power - Max 416 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.64000 | €5.64 |
| 30 | €3.21067 | €96.32 |
| 120 | €2.67567 | €321.08 |
| 510 | €2.28365 | €1,164.66 |
| 1.020 | €2.14063 | €2,183.44 |
| 2.010 | €2.10350 | €4,228.03 |
| Unit Price without VAT: | €5.64000 |
|---|---|
| Unit Price with VAT: | €6.76800 |








