
IGP20N65F5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IGP20N65F5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGP20N65F5XKSA1 |
Description | IGBT TRENCH 650V 42A TO220-3 |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 42 A 125 W Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGP20N65F5XKSA1 Models |
Category | Switching Energy 160µJ (on), 60µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 48 nC |
Packaging Tube | Td (on/off) @ 25°C 20ns/165ns |
Part Status Obsolete | Test Condition 400V, 10A, 32Ohm, 15V |
IGBT Type Trench | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 42 A | Package / Case TO-220-3 |
Current - Collector Pulsed (Icm) 60 A | Supplier Device Package PG-TO220-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 20A | Base Product Number |
Power - Max 125 W |








