Power Driver Module IGBT 3 Phase 600 V 6 A 24-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 6 A 24-PowerDIP Module, Offset Leads
24-PowerDIP Module

IGCM06G60GAXKMA1

DigiKey Part Number
448-IGCM06G60GAXKMA1-ND
Manufacturer
Manufacturer Product Number
IGCM06G60GAXKMA1
Description
IGBT IPM 600V 6A 24-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 6 A 24-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
IGCM06G60GAXKMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Last Time Buy
Type
IGBT
Configuration
3 Phase
Current
6 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
24-PowerDIP Module, Offset Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/08/2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.48000€9.48
14€6.25071€87.51
112€4.84679€542.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.48000
Unit Price with VAT:€11.37600