IGBT Trench Field Stop 1200 V 75 A Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGC70T120T8RQX1SA1

DigiKey Part Number
448-IGC70T120T8RQX1SA1-ND
Manufacturer
Manufacturer Product Number
IGC70T120T8RQX1SA1
Description
IGBT TRENCH FS 1200V 75A DIE
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 75 A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Pulsed (Icm)
225 A
Manufacturer
Infineon Technologies
Vce(on) (Max) @ Vge, Ic
2.42V @ 15V, 75A
Series
Input Type
Standard
Packaging
Bulk
Operating Temperature
-40°C ~ 175°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
IGBT Type
Trench Field Stop
Package / Case
Die
Voltage - Collector Emitter Breakdown (Max)
1200 V
Supplier Device Package
Die
Current - Collector (Ic) (Max)
75 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable