IGBT Trench Field Stop 1200 V Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGC70T120T8RQ

DigiKey Part Number
IGC70T120T8RQ-ND
Manufacturer
Manufacturer Product Number
IGC70T120T8RQ
Description
IGBT TRENCH FIELD STOP 1200V DIE
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector Pulsed (Icm)
225 A
Vce(on) (Max) @ Vge, Ic
2.42V @ 15V, 75A
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
-
Test Condition
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.72000€12.72
10€8.94700€89.47
100€6.82050€682.05
500€6.58714€3,293.57
Manufacturers Standard Package
Unit Price without VAT:€12.72000
Unit Price with VAT:€15.26400