
IGB20N65S5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IGB20N65S5ATMA1TR-ND - Tape & Reel (TR) 448-IGB20N65S5ATMA1CT-ND - Cut Tape (CT) 448-IGB20N65S5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB20N65S5ATMA1 |
Description | IGBT TRENCH FS 650V 40A TO263-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 125 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGB20N65S5ATMA1 Models |
Category | Switching Energy 360µJ (on), 150µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 48 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 13ns/115ns |
Part Status Active | Test Condition 400V, 20A, 20Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 40 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Collector Pulsed (Icm) 80 A | Supplier Device Package PG-TO263-3-2 |
Vce(on) (Max) @ Vge, Ic 1.7V @ 15V, 20A | Base Product Number |
Power - Max 125 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.33100 | €13.31 |
| 100 | €0.90610 | €90.61 |
| 500 | €0.72414 | €362.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.66565 | €665.65 |
| 2.000 | €0.61647 | €1,232.94 |
| 3.000 | €0.59143 | €1,774.29 |
| 5.000 | €0.56329 | €2,816.45 |
| 7.000 | €0.54663 | €3,826.41 |
| 10.000 | €0.54192 | €5,419.20 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.48400 |









