IFX1117MEV33HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 22.041
Unit Price: €0.28000
Datasheet

Similar


STMicroelectronics
In Stock: 23.247
Unit Price: €0.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €1.23000
Datasheet

Similar


Texas Instruments
In Stock: 31.756
Unit Price: €0.91000
Datasheet

Similar


Texas Instruments
In Stock: 31.245
Unit Price: €1.23000
Datasheet

Similar


Texas Instruments
In Stock: 9.557
Unit Price: €0.91000
Datasheet

Similar


Texas Instruments
In Stock: 6.116
Unit Price: €1.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.529
Unit Price: €6.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 302
Unit Price: €6.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 313
Unit Price: €6.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.191
Unit Price: €6.10000
Datasheet

Similar


onsemi
In Stock: 40.428
Unit Price: €0.32000
Datasheet

Similar


onsemi
In Stock: 53.353
Unit Price: €0.51000
Datasheet

Similar


onsemi
In Stock: 25.864
Unit Price: €0.48000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-SOT223-4-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-SOT223-4-21
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IFX1117MEV33HTMA1

DigiKey Part Number
IFX1117MEV33HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFX1117MEV33HTMA1
Description
IC REG LIN 3.3V 1A SOT223-4-21
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-SOT223-4-21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4-21
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.959 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.959In Stock
Ships from Rochester Electronics, LLC