IDH03G65C5XKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 43
Unit Price: €1.13000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €3.62000
Datasheet

Similar


STMicroelectronics
In Stock: 326
Unit Price: €1.92000
Datasheet

Similar


STMicroelectronics
In Stock: 937
Unit Price: €2.46000
Datasheet

Similar


STMicroelectronics
In Stock: 155
Unit Price: €3.36000
Datasheet
Diode 650 V 3A Through Hole PG-TO220-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH03G65C5XKSA1

DigiKey Part Number
IDH03G65C5XKSA1-ND
Manufacturer
Manufacturer Product Number
IDH03G65C5XKSA1
Description
DIODE SIL CARB 650V 3A PGTO2202
Customer Reference
Detailed Description
Diode 650 V 3A Through Hole PG-TO220-2-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Packaging
Tube
Capacitance @ Vr, F
100pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-TO220-2-2
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3D03065ASMC Diode Solutions431655-S3D03065A-ND€1.13000Similar
STPSC10H065DSTMicroelectronics0497-13451-ND€3.62000Similar
STPSC4H065DSTMicroelectronics326497-13443-ND€1.92000Similar
STPSC6H065DSTMicroelectronics937497-13172-ND€2.46000Similar
STPSC8H065DSTMicroelectronics155497-13456-ND€3.36000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes