IDB06S60C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: €0.58443
Datasheet
Diode 600 V 6A Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDB06S60C

DigiKey Part Number
IDB06S60C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDB06S60C
Description
DIODE SIL CARB 600V 6A PGTO26332
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
80 µA @ 600 V
Capacitance @ Vr, F
280pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO263-3-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes