MFR Recommended

GS0650086LTRXUMA1 | |
|---|---|
DigiKey Part Number | 448-GS0650086LTRXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS0650086LTRXUMA1 |
Description | GS-065-008-6-L-TR |
Customer Reference | |
Detailed Description | N-Channel 700 V 8.8A (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 235mOhm @ 2.2A, 6V |
Mfr | Vgs(th) (Max) @ Id 2.6V @ 1.7mA |
Packaging Tape & Reel (TR) | Gate Charge (Qg) (Max) @ Vgs 1.6 nC @ 6 V |
Part Status Last Time Buy | Vgs (Max) +7V, -10V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 54 pF @ 400 V |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGLR70R140D2SXUMA1 | Infineon Technologies | 4.440 | 448-IGLR70R140D2SXUMA1CT-ND | €2.64000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.28802 | €3,864.06 |
| Unit Price without VAT: | €1.28802 |
|---|---|
| Unit Price with VAT: | €1.54562 |


