
FZ1600R33HE4BPSA1 | |
|---|---|
DigiKey Part Number | 448-FZ1600R33HE4BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1600R33HE4BPSA1 |
Description | IGBT MOD 3300V 1600A AGIHVB130-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 3300 V 1600 A 3600 W Chassis Mount AG-IHVB130-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Current - Collector (Ic) (Max) | 1600 A | |
Power - Max | 3600 W | |
Vce(on) (Max) @ Vge, Ic | 2.65V @ 15V, 1.6kA | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 187 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-IHVB130-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,039.41000 | €1,039.41 |
| Unit Price without VAT: | €1,039.41000 |
|---|---|
| Unit Price with VAT: | €1,247.29200 |

