
FZ1000R45KL3B5NPSA1 | |
|---|---|
DigiKey Part Number | 448-FZ1000R45KL3B5NPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1000R45KL3B5NPSA1 |
Description | IGBT MODULE 4500V 1000A A-IHV130 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 4500 V 1000 A 1600000 W Chassis Mount A-IHV130 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 185 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature 125°C (TJ) |
Configuration Single Switch | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 4500 V | Package / Case Module |
Current - Collector (Ic) (Max) 1000 A | Supplier Device Package A-IHV130 |
Power - Max 1600000 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 3.05V @ 15V, 1kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €1,238.12500 | €2,476.25 |
| Unit Price without VAT: | €1,238.12500 |
|---|---|
| Unit Price with VAT: | €1,485.75000 |

