
FS200R12W3T7B11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS200R12W3T7B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS200R12W3T7B11BPSA1 |
Description | IGBT MODULE 1200V 200A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 200 A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FS200R12W3T7B11BPSA1 Models |
Category | Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 200A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 20 µA |
Series | Input Capacitance (Cies) @ Vce 40300 pF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 200 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €90.86000 | €90.86 |
| 16 | €71.78813 | €1,148.61 |
| Unit Price without VAT: | €90.86000 |
|---|---|
| Unit Price with VAT: | €109.03200 |



