
FS1000R08A7P3BHPSA1 | |
|---|---|
DigiKey Part Number | 448-FS1000R08A7P3BHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS1000R08A7P3BHPSA1 |
Description | IGBT MOD 750V 600A AGHDG2XT-7611 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 750 V 600 A 750 W Chassis Mount AG-HDG2XT-7611 |
Datasheet | Datasheet |
EDA/CAD Models | FS1000R08A7P3BHPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Current - Collector (Ic) (Max) | 600 A | |
Power - Max | 750 W | |
Vce(on) (Max) @ Vge, Ic | 1.21V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 60800 pF @ 50 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-HDG2XT-7611 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €302.01000 | €302.01 |
| 12 | €288.71500 | €3,464.58 |
| Unit Price without VAT: | €302.01000 |
|---|---|
| Unit Price with VAT: | €362.41200 |


