
FP10R06W1E3B11BOMA1 | |
|---|---|
DigiKey Part Number | 448-FP10R06W1E3B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP10R06W1E3B11BOMA1 |
Description | IGBT MODULE 600V 16A 68W MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 16 A 68 W Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | FP10R06W1E3B11BOMA1 Models |
Category | Vce(on) (Max) @ Vge, Ic 2V @ 15V, 10A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 550 pF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case Module |
Current - Collector (Ic) (Max) 16 A | Supplier Device Package Module |
Power - Max 68 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP10R06W1E3BOMA1 | Rochester Electronics, LLC | 54 | 2156-FP10R06W1E3BOMA1-ND | €25.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.88000 | €25.88 |
| 24 | €17.19042 | €412.57 |
| 120 | €15.38308 | €1,845.97 |
| Unit Price without VAT: | €25.88000 |
|---|---|
| Unit Price with VAT: | €31.05600 |





