
FP100R12N3T7BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP100R12N3T7BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP100R12N3T7BPSA1 |
Description | IGBT MODULE 1200V 100A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 100 A |
Datasheet | Datasheet |
EDA/CAD Models | FP100R12N3T7BPSA1 Models |
Category | Voltage - Collector Emitter Breakdown (Max) 1200 V |
Manufacturer Infineon Technologies | Current - Collector (Ic) (Max) 100 A |
Packaging Tray | Input Three Phase Bridge Rectifier |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Base Product Number |
Configuration Three Phase Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €95.06000 | €95.06 |
| 10 | €75.76900 | €757.69 |
| Unit Price without VAT: | €95.06000 |
|---|---|
| Unit Price with VAT: | €114.07200 |

