
FM25V02-DGTR | |
|---|---|
DigiKey Part Number | FM25V02-DGTRRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM25V02-DGTR |
Description | IC FRAM 256KBIT SPI 40MHZ 8DFN |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM25V02-DGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4.5) | |
Base Product Number |

