IGBT Module Trench Field Stop 2 Independent 650 V 390 A 1100 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF300R07ME4B11BOSA1

DigiKey Part Number
FF300R07ME4B11BOSA1-ND
Manufacturer
Manufacturer Product Number
FF300R07ME4B11BOSA1
Description
IGBT MOD 650V 390A 1100W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 650 V 390 A 1100 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
IGBT Type
Trench Field Stop
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
390 A
Power - Max
1100 W
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 300A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
18.5 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€92.89000€92.89
Unit Price without VAT:€92.89000
Unit Price with VAT:€111.46800