FF225R12ME3BOSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 605
Unit Price: €139.88500
Image for FF225R12ME3BOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF225R12ME3BOSA1

DigiKey Part Number
FF225R12ME3BOSA1-ND
Manufacturer
Manufacturer Product Number
FF225R12ME3BOSA1
Description
IGBT MOD 1200V 325A 1150W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 325 A 1150 W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
325 A
Power - Max
1150 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 225A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
16 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 605 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10€116.94600€1,169.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€116.94600
Unit Price with VAT:€140.33520

Other Suppliers on DigiKey

605In Stock
Ships from Rochester Electronics, LLC